-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad high side smart power solid state relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7259
|
Newark | Solid State Relay Driver, -40 To 125Degc, Output Current:700Ma, Supply Voltage Min:10V, Supply Voltage Max:36V, Driver Case Style:Powerso, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Rohs Compliant: Yes |Stmicroelectronics VN330SPTR-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3726 |
|
$5.0800 / $7.8100 | Buy Now |
DISTI #
497-6627-1-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 PWRSO10 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
940 In Stock |
|
$4.0557 / $7.1500 | Buy Now |
DISTI #
VN330SPTR-E
|
Avnet Americas | Power Switch Hi Side 0.7A 10-Pin(10+2Tab) PowerSO T/R - Tape and Reel (Alt: VN330SPTR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.8817 / $4.4171 | Buy Now |
DISTI #
511-VN330SPTR-E
|
Mouser Electronics | Gate Drivers QUAD HIGH SIDE RoHS: Compliant | 2780 |
|
$4.2600 / $7.1500 | Buy Now |
|
STMicroelectronics | Quad high side smart power solid state relay RoHS: Compliant Min Qty: 1 | 2780 |
|
$5.0000 / $7.0100 | Buy Now |
|
Future Electronics | VN330SP: 55 V 0.32 Ohm Quad High-Side Smart Power Solid-State Relay-PowerSO-10 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 28800Reel |
|
$6.5100 | Buy Now |
|
Future Electronics | VN330SP: 55 V 0.32 Ohm Quad High-Side Smart Power Solid-State Relay-PowerSO-10 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 600Reel |
|
$4.3400 | Buy Now |
DISTI #
VN330SPTR-E
|
Avnet Americas | Power Switch Hi Side 0.7A 10-Pin(10+2Tab) PowerSO T/R - Tape and Reel (Alt: VN330SPTR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.8817 / $4.4171 | Buy Now |
|
Ameya Holding Limited | VN330SP Series Quad Channel 36 V 0.44 Ohm Current Limit Switch - POWERSO-10 | 36246 |
|
RFQ | |
DISTI #
VN330SPTR-E
|
Avnet Americas | Power Switch Hi Side 0.7A 10-Pin(10+2Tab) PowerSO T/R - Tape and Reel (Alt: VN330SPTR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.8817 / $4.4171 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN330SPTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN330SPTR-E
STMicroelectronics
Quad high side smart power solid state relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP10,.55FL | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 40 µs | |
Turn-on Time | 60 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for VN330SPTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN330SPTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN330SP-E | Quad high side smart power solid state relay | STMicroelectronics | VN330SPTR-E vs VN330SP-E |