Part Details for VN5R003HTR-E by STMicroelectronics
Overview of VN5R003HTR-E by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN5R003HTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3731
|
Newark | Power Load Sw, High Side, -40 To 150Degc Rohs Compliant: Yes |Stmicroelectronics VN5R003HTR-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8630 |
|
$2.1300 / $3.7500 | Buy Now |
DISTI #
497-18887-1-ND
|
DigiKey | IC PWR SWITCH N-CHANNEL 1:1 HPAK Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46263 In Stock |
|
$1.5174 / $3.1400 | Buy Now |
DISTI #
VN5R003HTR-E
|
Avnet Americas | Power Switch 60A 7-Pin(6+Tab) HPAK T/R - Tape and Reel (Alt: VN5R003HTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.6373 / $1.7077 | Buy Now |
DISTI #
VN5R003HTR-E
|
Avnet Americas | Power Switch 60A 7-Pin(6+Tab) HPAK T/R - Tape and Reel (Alt: VN5R003HTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.6373 / $1.7077 | Buy Now |
DISTI #
511-VN5R003HTR-E
|
Mouser Electronics | Battery Management 3mOhm Reverse Battery Prot Switch RoHS: Compliant | 10032 |
|
$1.5100 / $3.1400 | Buy Now |
|
STMicroelectronics | 3 mOhm reverse battery protection switch RoHS: Compliant Min Qty: 1 | 10032 |
|
$1.9300 / $3.0800 | Buy Now |
|
Future Electronics | VN5R Series 41 V 3 mOhm Reverse Battery Protection Switch - HPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 37500Reel |
|
$2.5700 | Buy Now |
DISTI #
VN5R003HTR-E
|
Avnet Americas | Power Switch 60A 7-Pin(6+Tab) HPAK T/R - Tape and Reel (Alt: VN5R003HTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.6373 / $1.7077 | Buy Now |
DISTI #
VN5R003HTR-E
|
Avnet Americas | Power Switch 60A 7-Pin(6+Tab) HPAK T/R - Tape and Reel (Alt: VN5R003HTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.6373 / $1.7077 | Buy Now |
|
Ameya Holding Limited | VN5R Series 41 V 3 mOhm Reverse Battery Protection Switch - HPAK | 102585 |
|
RFQ |
Part Details for VN5R003HTR-E
VN5R003HTR-E CAD Models
VN5R003HTR-E Part Data Attributes
|
VN5R003HTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN5R003HTR-E
STMicroelectronics
3 mOhm reverse battery protection switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |