-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-side driver with MultiSense analog feedback for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0380
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, Input Voltage:13V, Current Limit:30A, On State Resistance:0.05Ohm, Distribution Switch Case Style:Powersso, No. Of Pins:16Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Stmicroelectronics VN7050AJTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2378 |
|
$1.0700 / $2.1700 | Buy Now |
DISTI #
38AH9537
|
Newark | High Side Switches |Stmicroelectronics VN7050AJTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.9730 | Buy Now |
DISTI #
497-15854-1-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO16 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16849 In Stock |
|
$0.8776 / $1.9900 | Buy Now |
DISTI #
VN7050AJTR
|
Avnet Americas | MOSFET DRVR 10A 1-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R - Tape and Reel (Alt: VN7050AJTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 10000 |
|
$0.9324 / $0.9725 | Buy Now |
DISTI #
511-VN7050AJTR
|
Mouser Electronics | Power Switch ICs - Power Distribution High-side driver MultiSense analog feedback for automotive applications RoHS: Compliant | 7088 |
|
$0.8600 / $1.9900 | Buy Now |
|
STMicroelectronics | High-side driver with MultiSense analog feedback for automotive applications RoHS: Compliant Min Qty: 1 | 7088 |
|
$1.1700 / $1.9500 | Buy Now |
|
Future Electronics | POWERSSO 16 LEADS EP DIP DOWNSET RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9000 | Buy Now |
|
Future Electronics | POWERSSO 16 LEADS EP DIP DOWNSET RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9000 | Buy Now |
|
Future Electronics | POWERSSO 16 LEADS EP DIP DOWNSET RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8450 / $0.8750 | Buy Now |
|
Bristol Electronics | 4789 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN7050AJTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN7050AJTR
STMicroelectronics
High-side driver with MultiSense analog feedback for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |