-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1739394
|
Farnell | IC, SSR QUAD FOR H BRIDGE 28SOIC RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$4.2143 / $8.2907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN772K-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN772K-E
STMicroelectronics
9A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 16 µs | |
Turn-on Time | 2.3 µs | |
Width | 7.5 mm |