-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC8034
|
Newark | Driver, High Side, 0.7A, Soic, Supply Voltage Min:5.5V, Supply Voltage Max:36V, No. Of Outputs:1Outputs, Output Voltage:-, Output Current:700Ma, Driver Case Style:Soic, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics VN800PSTR-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2900 / $2.4200 | Buy Now |
DISTI #
497-19726-1-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 8SO Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3236 In Stock |
|
$0.9018 / $2.0500 | Buy Now |
DISTI #
VN800PSTR-E
|
Avnet Americas | Power Switch Hi Side 0.7A 8-Pin SO N T/R - Tape and Reel (Alt: VN800PSTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9581 / $0.9993 | Buy Now |
DISTI #
VN800PSTR-E
|
Avnet Americas | Power Switch Hi Side 0.7A 8-Pin SO N T/R - Tape and Reel (Alt: VN800PSTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9581 / $0.9993 | Buy Now |
DISTI #
VN800PSTR-E
|
Avnet Americas | Power Switch Hi Side 0.7A 8-Pin SO N T/R - Tape and Reel (Alt: VN800PSTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9581 / $0.9993 | Buy Now |
DISTI #
511-VN800PSTR-E
|
Mouser Electronics | Power Switch ICs - Power Distribution VIPower High Side 135mOhm 0.7A 36V RoHS: Compliant | 19966 |
|
$0.9090 / $2.0500 | Buy Now |
DISTI #
V36:1790_06568790
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 2A Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2406 | Americas - 2500 |
|
$0.8740 / $0.9171 | Buy Now |
DISTI #
E32:1076_03400924
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 2A Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2344 | Europe - 1198 |
|
$0.9721 | Buy Now |
|
STMicroelectronics | High-side driver RoHS: Compliant Min Qty: 1 | 19966 |
|
$1.2000 / $2.0100 | Buy Now |
|
Future Electronics | VN800S Series 36 V 0.7 A 135 mOhm SMT Single High Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 15000Reel |
|
$3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN800PSTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN800PSTR-E
STMicroelectronics
High-side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for VN800PSTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN800PSTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN800PS-E | High-side driver | STMicroelectronics | VN800PSTR-E vs VN800PS-E |