-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Side Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P5380
|
Newark | Not Applicable |Stmicroelectronics VN800PTTR-E Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19428-1-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 PPAK Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2800 | Buy Now |
DISTI #
VN800PTTR-E
|
Avnet Americas | Power Switch Hi Side 0.7A 5-Pin(4+Tab) PPAK T/R - Tape and Reel (Alt: VN800PTTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | High Side Driver RoHS: Compliant Min Qty: 1 | 53 |
|
$1.3300 / $2.2300 | Buy Now |
|
Quest Components | BUF OR INV BASED PRPHL DRVR, PSSO4 | 120 |
|
$3.1635 / $5.1300 | Buy Now |
DISTI #
SMC-VN800PTTR-E
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1214 |
|
RFQ | |
DISTI #
VN800PTTR-E
|
Avnet Silica | Power Switch Hi Side 0.7A 5-Pin(4+Tab) PPAK T/R (Alt: VN800PTTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
VN800PTTR-E
|
EBV Elektronik | Power Switch Hi Side 0.7A 5-Pin(4+Tab) PPAK T/R (Alt: VN800PTTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN800PTTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN800PTTR-E
STMicroelectronics
High Side Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, PPAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for VN800PTTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN800PTTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN800PT13TR | 0.7A BUF OR INV BASED PRPHL DRVR, PSSO4, PPAK-5 | STMicroelectronics | VN800PTTR-E vs VN800PT13TR |
VN800PT-E | High Side Driver | STMicroelectronics | VN800PTTR-E vs VN800PT-E |