Part Details for VNC302502200JB by Vishay Intertechnologies
Overview of VNC302502200JB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VNC302502200JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6055
|
Newark | Vnc 30X250 220U 5% Bo4 /Box |Vishay VNC302502200JB Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.4200 / $179.0700 | Buy Now |
DISTI #
VNC302502200JB
|
Avnet Americas | Power Resistors Wirewound 30250 220Ohm 5% 320W ±75ppm/°C Box - Boxed Product (Development Kits) (Alt: VNC302502200JB) Min Qty: 8 Package Multiple: 4 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$95.2749 / $195.6060 | Buy Now |
DISTI #
VNC302502200JB
|
Avnet Americas | Power Resistors Wirewound 30250 220Ohm 5% 320W ±75ppm/°C Box - Boxed Product (Development Kits) (Alt: VNC302502200JB) Min Qty: 8 Package Multiple: 4 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$95.2749 / $195.6060 | Buy Now |
Part Details for VNC302502200JB
VNC302502200JB CAD Models
VNC302502200JB Part Data Attributes:
|
VNC302502200JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VNC302502200JB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 320W, 220ohm, 3000V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Construction | Insulated | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 33 mm | |
Package Length | 250 mm | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 320 W | |
Rated Temperature | 25 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for VNC302502200JB
This table gives cross-reference parts and alternative options found for VNC302502200JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNC302502200JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWST30250B2200JB06 | Fixed Resistor, Wire Wound, 320W, 220ohm, 3000V, 5% +/-Tol, 75ppm/Cel, Chassis Mount, | Vishay Intertechnologies | VNC302502200JB vs RWST30250B2200JB06 |
RWST30250A2200JB06 | Fixed Resistor, Wire Wound, 320W, 220ohm, 3000V, 5% +/-Tol, 75ppm/Cel, Chassis Mount, | Vishay Intertechnologies | VNC302502200JB vs RWST30250A2200JB06 |