-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double channel high side driver with analog current sense
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7955
|
Newark | Power Load Sw, Aec-Q100, 13V, Powersso12, Power Load Switch Type:High Side, Input Voltage:13V, Current Limit:18A, On State Resistance:0.05Ohm, Ic Case/Package:Powersso, No. Of Pins:12Pins, Thermal Protection:Yes, Product Range:- Rohs Compliant: Yes |Stmicroelectronics VND5050AJ-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | Double channel high side driver with analog current sense RoHS: Compliant Min Qty: 1 | 0 |
|
$2.2400 / $3.5700 | Buy Now |
|
Win Source Electronics | Double channel high side driver with analog current sense for automotive applications | IC DRVR HISIDE 2CH POWERSSO12 | 25022 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VND5050AJ-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND5050AJ-E
STMicroelectronics
Double channel high side driver with analog current sense
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, POWERSSO-16 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SOP12,.25,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.62 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VND5050AJ-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND5050AJ-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VND5050AJTR-E | Double channel high side driver with analog current sense | STMicroelectronics | VND5050AJ-E vs VND5050AJTR-E |