Part Details for VND5N07 by STMicroelectronics
Overview of VND5N07 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VND5N07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 A BUF OR INV BASED PRPHL DRVR, PSSO2 | 3 |
|
$0.5289 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 70V 5A DPAK | 32500 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 70V 5A DPAK | 124000 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for VND5N07
VND5N07 CAD Models
VND5N07 Part Data Attributes:
|
VND5N07
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND5N07
STMicroelectronics
5A BUF OR INV BASED PRPHL DRVR, PSSO2, ROHS COMPLIANT, DPAK, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK, TO-252, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.63 mm | |
Supply Current-Max | 0.5 mA | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.25 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 5 µs | |
Turn-on Time | 0.25 µs | |
Width | 6.1 mm |
Alternate Parts for VND5N07
This table gives cross-reference parts and alternative options found for VND5N07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND5N07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VND5N0713TR | 5A BUF OR INV BASED PRPHL DRVR, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3 | STMicroelectronics | VND5N07 vs VND5N0713TR |