-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad channel high side driver with analog current sense for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC8025
|
Newark | Driver, High Side, 19A, Soic, Supply Voltage Min:4.5V, Supply Voltage Max:36V, No. Of Outputs:4Outputs, Output Voltage:-, Output Current:19A, Driver Case Style:Soic, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics VNQ5050KTR-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4435 |
|
$3.7600 / $6.6500 | Buy Now |
DISTI #
26AC5201
|
Newark | Abd Vipower Rohs Compliant: Yes |Stmicroelectronics VNQ5050KTR-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7700 | Buy Now |
DISTI #
497-11716-1-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO24 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27102 In Stock |
|
$3.3287 / $6.0900 | Buy Now |
DISTI #
VNQ5050KTR-E
|
Avnet Americas | MOSFET DRVR 12A 4-OUT Hi Side Non-Inv 24-Pin PowerSSO EP T/R - Tape and Reel (Alt: VNQ5050KTR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.3084 / $3.7648 | Buy Now |
DISTI #
VNQ5050KTR-E
|
Avnet Americas | MOSFET DRVR 12A 4-OUT Hi Side Non-Inv 24-Pin PowerSSO EP T/R - Tape and Reel (Alt: VNQ5050KTR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$3.3084 / $3.7648 | Buy Now |
DISTI #
VNQ5050KTR-E
|
Avnet Americas | MOSFET DRVR 12A 4-OUT Hi Side Non-Inv 24-Pin PowerSSO EP T/R - Tape and Reel (Alt: VNQ5050KTR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
VNQ5050KTR-E
|
Avnet Americas | MOSFET DRVR 12A 4-OUT Hi Side Non-Inv 24-Pin PowerSSO EP T/R - Tape and Reel (Alt: VNQ5050KTR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.3084 / $3.7648 | Buy Now |
DISTI #
511-VNQ5050KTR-E
|
Mouser Electronics | Gate Drivers Quad Ch HiSide Drivr RoHS: Compliant | 102574 |
|
$3.3200 / $6.0900 | Buy Now |
DISTI #
V72:2272_06569191
|
Arrow Electronics | Current Limit SW 4-IN 4-OUT to 26.5A Automotive AEC-Q100 24-Pin PowerSSO EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2346 Container: Cut Strips | Americas - 1540 |
|
$3.2870 / $5.9980 | Buy Now |
|
STMicroelectronics | Quad channel high side driver with analog current sense for automotive applications RoHS: Compliant Min Qty: 1 | 102574 |
|
$3.8900 / $5.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNQ5050KTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ5050KTR-E
STMicroelectronics
Quad channel high side driver with analog current sense for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, POWER, SSO-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP24,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.22 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for VNQ5050KTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ5050KTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNQ5050K-E | Quad channel high side driver with analog current sense for automotive applications | STMicroelectronics | VNQ5050KTR-E vs VNQ5050K-E |