-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD CHANNEL HIGH SIDE SOLID STATE RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1498
|
Newark | Ic, Mosfet Drvr, No. Of Channels:4Channels, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:10Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:-, Sink Current:-, Supply Voltage Min:6V Rohs Compliant: Yes |Stmicroelectronics VNQ660SP-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | QUAD CHANNEL HIGH SIDE SOLID STATE RELAY RoHS: Compliant Min Qty: 1 | 0 |
|
$4.6500 / $6.6500 | Buy Now |
|
GlobX GmbH | Full labels, from Distributor, Factory Sealed Date Code: 23+ | 1980 |
|
RFQ | |
|
Win Source Electronics | Quad channel high side solid state relay | IC SSR HISIDE QUAD POWERSO10 | 14882 |
|
$15.0730 / $22.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNQ660SP-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ660SP-E
STMicroelectronics
QUAD CHANNEL HIGH SIDE SOLID STATE RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Driver Number of Bits | 4 | |
JESD-30 Code | R-PDSO-G10 | |
Number of Terminals | 10 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP10,.55FL | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for VNQ660SP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ660SP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNQ660SP | QUAD CHANNEL HIGH SIDE SOLID STATE RELAY | STMicroelectronics | VNQ660SP-E vs VNQ660SP |
VNQ660SPTR-E | QUAD CHANNEL HIGH SIDE SOLID STATE RELAY | STMicroelectronics | VNQ660SP-E vs VNQ660SPTR-E |