Part Details for VO4156D by Vishay Intertechnologies
Overview of VO4156D by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VO4156D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VO4156D
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP - Tape and Reel (Alt: VO4156D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.1475 / $1.4578 | Buy Now |
DISTI #
VO4156D
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP - Tape and Reel (Alt: VO4156D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.1475 / $1.4578 | Buy Now |
DISTI #
VO4156D
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP - Tape and Reel (Alt: VO4156D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.1475 / $1.4578 | Buy Now |
|
Velocity Electronics | Our Stock | 1800 |
|
RFQ | |
|
Chip1Cloud | Optocoupler, Phototriac Output, Zero Crossing, High dV/dt, Low Input Current | 10600 |
|
RFQ | |
DISTI #
VO4156D
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP (Alt: VO4156D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for VO4156D
VO4156D CAD Models
VO4156D Part Data Attributes
|
VO4156D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO4156D
Vishay Intertechnologies
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Input Trigger Current-Max | 0.0016 A | |
Input Trigger Current-Nom | 1.6 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 2.5 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |