Part Details for VO4258D-X007T by Vishay Intertechnologies
Overview of VO4258D-X007T by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for VO4258D-X007T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1182
|
Newark | Optocoupler, Phototriac, 5300Vrms, Full Reel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:800V, Product Range:- Rohs Compliant: Yes |Vishay VO4258D-X007T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 / $2.2300 | Buy Now |
DISTI #
VO4258D-X007T
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD T/R - Tape and Reel (Alt: VO4258D-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.8225 / $2.3152 | Buy Now |
DISTI #
782-VO4258D-X007T
|
Mouser Electronics | Triac & SCR Output Optocouplers Non Zero Cross Photo Triac 800V 1.6mA RoHS: Compliant | 12633 |
|
$1.7600 / $4.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.7800 | Buy Now |
DISTI #
VO4258D-X007T
|
TTI | Triac & SCR Output Optocouplers Non Zero Cross Photo Triac 800V 1.6mA RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.7100 / $1.8100 | Buy Now |
DISTI #
VO4258D-X007T
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD T/R - Tape and Reel (Alt: VO4258D-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.8225 / $2.3152 | Buy Now |
DISTI #
VO4258D-X007T
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD T/R - Tape and Reel (Alt: VO4258D-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.8225 / $2.3152 | Buy Now |
DISTI #
IRCOUP2500
|
Rutronik | PHOTOTRIAC 800VDRM,IFT=1,6MA,NZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.3800 / $1.5800 | Buy Now |
DISTI #
VO4258D-X007T
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD T/R (Alt: VO4258D-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for VO4258D-X007T
VO4258D-X007T CAD Models
VO4258D-X007T Part Data Attributes
|
VO4258D-X007T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO4258D-X007T
Vishay Intertechnologies
Triac Output Optocoupler, 1-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.0016 A | |
Input Trigger Current-Nom | 1.6 mA | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 800 V | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |