-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1505
|
Newark | Power Supply, Ac-Dc, 12V, 0.333A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):40W, Input Voltage Vac:85V Ac To 264V Ac, Power Supply Output Type:Fixed Rohs Compliant: Yes |Cui VOF-40C-S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$9.9300 | Buy Now |
DISTI #
102-VOF-40C-S12-ND
|
DigiKey | AC/DC CONVERTER 12V 40W Min Qty: 1 Lead time: 34 Weeks Container: Tray |
20 In Stock |
|
$13.8006 / $17.2500 | Buy Now |
DISTI #
490-VOF-40C-S12
|
Mouser Electronics | Switching Power Supplies 12 Vdc, 3.33 A, 40 W RoHS: Compliant | 31 |
|
$13.7900 / $17.2400 | Buy Now |
|
Future Electronics | Open Frame AC DC Converters 1 Output 12V 3.333A 85 ~ 264 VAC, 100 ~ 370 VDC In RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Container: Tray | 18Tray |
|
$10.2700 / $10.5800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 40 W - 12 VDC - Single Output - Open PCB RoHS: Compliant |
863 Partner Stock |
|
$13.4100 / $17.5200 | Buy Now |
DISTI #
000000000006367871
|
Sager | Switching Power Supplies ac-dc, 40 W, 12 Vdc, single output, open PCB Min Qty: 1 | 0 |
|
$13.9400 / $16.2700 | Buy Now |
DISTI #
3594700
|
element14 Asia-Pacific | POWER SUPPLY, ITE, 12V, 0.333A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.1035 / $16.6520 | Buy Now |
DISTI #
3594700
|
Farnell | POWER SUPPLY, ITE, 12V, 0.333A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$19.1191 / $40.6235 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 40 W - 12 VDC - Single Output - Open PCB RoHS: Compliant |
863 Partner Stock |
|
$13.4100 / $17.5200 | Buy Now |
|
Neutron USA | Switching Power Supplies ac-dc, 40 W, 12 Vdc, single output, open PCB | 50 |
|
$59.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOF-40C-S12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-40C-S12
CUI Inc
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-11-22 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 3.333 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |