-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-VOF-40C-S15-ND
|
DigiKey | AC/DC CONVERTER 15V 40W Min Qty: 18 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.7578 | Buy Now |
DISTI #
490-VOF-40C-S15
|
Mouser Electronics | Switching Power Supplies 15 Vdc, 2.66 A, 40 W RoHS: Compliant | 0 |
|
$13.7900 / $17.2400 | Order Now |
|
Future Electronics | Open Frame AC DC Converters 1 Output 15V 2.667A 85 ~ 264 VAC, 100 ~ 370 VDC Inpu RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Container: Tray | 18Tray |
|
$10.2700 / $10.5800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 40 W - 15 VDC - Single Output - Open PCB RoHS: Compliant | 0 |
|
$13.1500 / $17.1800 | Buy Now |
DISTI #
000000000006367872
|
Sager | Switching Power Supplies ac-dc, 40 W, 15 Vdc, single output, open PCB Min Qty: 1 | 0 |
|
$13.9400 / $16.2700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 18 | 36 |
|
$13.6900 / $14.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOF-40C-S15
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-40C-S15
CUI Inc
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-11-22 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2.667 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |
This table gives cross-reference parts and alternative options found for VOF-40C-S15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOF-40C-S15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM40112C | 40 Watt AC/DC modules, industrial/medical, 85-264 VAC input, 4000 VAC i/O-isolation (reinforced), encapsulated, Chassis mount | Traco Power | VOF-40C-S15 vs TMM40112C |