-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1506
|
Newark | Power Supply, Ite, 48V, 0.833A Rohs Compliant: Yes |Cui VOF-40C-S48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$17.7900 / $20.2100 | Buy Now |
DISTI #
102-VOF-40C-S48-ND
|
DigiKey | AC/DC CONVERTER 48V 40W Min Qty: 1 Lead time: 25 Weeks Container: Tray |
35 In Stock |
|
$13.8006 / $17.2500 | Buy Now |
DISTI #
490-VOF-40C-S48
|
Mouser Electronics | Switching Power Supplies 48 Vdc, 0.83 A, 40 W RoHS: Compliant | 0 |
|
$13.7900 / $17.2400 | Order Now |
|
Future Electronics | Open Frame AC DC Converters 1 Output 48V 833mA 85 ~ 264 VAC, 100 ~ 370 VDC Input RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Container: Tray | 18Tray |
|
$10.2700 / $10.5800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 40 W - 48 VDC - Single Output - Open PCB RoHS: Compliant |
36 Partner Stock |
|
$13.4100 / $17.5200 | Buy Now |
DISTI #
000000000006367875
|
Sager | Switching Power Supplies ac-dc, 40 W, 48 Vdc, single output, open PCB Min Qty: 1 | 0 |
|
$13.9400 / $16.2700 | Buy Now |
DISTI #
3594702
|
element14 Asia-Pacific | POWER SUPPLY, ITE, 48V, 0.833A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$13.5770 / $16.3144 | Buy Now |
DISTI #
3594702
|
Farnell | POWER SUPPLY, ITE, 48V, 0.833A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 10 |
|
$12.3257 / $22.0788 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 40 W - 48 VDC - Single Output - Open PCB RoHS: Compliant |
36 Partner Stock |
|
$13.4100 / $17.5200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 18 | 36 |
|
$13.6900 / $14.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOF-40C-S48
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-40C-S48
CUI Inc
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-11-22 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.833 A | |
Output Voltage-Max | 48.96 V | |
Output Voltage-Min | 47.04 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |