-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-VOF-40C-S9-ND
|
DigiKey | AC/DC CONVERTER 9V 40W Min Qty: 18 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.7578 | Buy Now |
DISTI #
490-VOF-40C-S9
|
Mouser Electronics | Switching Power Supplies 9 Vdc, 4.44 A, 40 W RoHS: Compliant | 0 |
|
$13.7900 / $17.2400 | Order Now |
|
Future Electronics | Open Frame AC DC Converters 1 Output 9V 4.444A 85 ~ 264 VAC, 100 ~ 370 VDC Inp RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Container: Tray | 18Tray |
|
$10.2700 / $10.5800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 40 W - 9 VDC - Single Output - Open PCB RoHS: Compliant | 0 |
|
$13.1500 / $17.1800 | Buy Now |
DISTI #
000000000006367877
|
Sager | Switching Power Supplies ac-dc, 40 W, 9 Vdc, single output, open PCB Min Qty: 1 | 0 |
|
$13.9400 / $16.2700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 18 | 36 |
|
$13.6900 / $14.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOF-40C-S9
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-40C-S9
CUI Inc
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-11-22 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 4.444 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |