-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output Optocoupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2843
|
Newark | Optocoupler, Digital, 1Mbd, 5Kv, Smdip-6 Rohs Compliant: Yes |Vishay VOH1016AB-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 301 |
|
$0.5250 / $1.1200 | Buy Now |
DISTI #
22AJ1266
|
Newark | 1Mbd, 1Mbps Schmitt-Trigger, Digital Output Optocouplers, Smd-6 Rohs Compliant: Yes |Vishay VOH1016AB-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5440 | Buy Now |
DISTI #
VOH1016AB-T
|
Avnet Americas | 1MBd, 1Mbps Schmitt-Trigger, Digital output optocoupler, SMD-6 - Tape and Reel (Alt: VOH1016AB-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
78-VOH1016AB-T
|
Mouser Electronics | High Speed Optocouplers 1MBps Schmitt-Trigr SMD-6 RoHS: Compliant | 658 |
|
$0.3460 / $1.1100 | Buy Now |
|
Future Electronics | VOH1016 Series 5000 Vrms 16 V 1 MBd SMT High Isolation High Speed Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3500 / $0.3850 | Buy Now |
DISTI #
VOH1016AB-T
|
TTI | High Speed Optocouplers 1MBps Schmitt-Trigr SMD-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3380 / $0.3580 | Buy Now |
DISTI #
VOH1016AB-T
|
Avnet Americas | 1MBd, 1Mbps Schmitt-Trigger, Digital output optocoupler, SMD-6 - Tape and Reel (Alt: VOH1016AB-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
VOH1016AB-T
|
TME | Optocoupler, SMD, Ch: 1, OUT: Schmitt trigger, 5kV, Gull wing 6 Min Qty: 1 | 513 |
|
$0.4300 / $0.9670 | Buy Now |
DISTI #
VOH1016AB-T
|
Avnet Americas | 1MBd, 1Mbps Schmitt-Trigger, Digital output optocoupler, SMD-6 - Tape and Reel (Alt: VOH1016AB-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
VOH1016AB-T
|
Avnet Asia | 1MBd, 1Mbps Schmitt-Trigger, Digital output optocoupler, SMD-6 (Alt: VOH1016AB-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOH1016AB-T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOH1016AB-T
Vishay Intertechnologies
Trigger Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-11-27 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOGIC COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT OPTOCOUPLER |