-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output Optocoupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7917
|
Newark | Optocoupler, Digital, 1Mbd, Smdip-6, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:1Mbaud, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Vishay VOH1016AB-VT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 919 |
|
$0.5450 / $1.1600 | Buy Now |
DISTI #
VOH1016AB-VT
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin DIP SMD T/R - Tape and Reel (Alt: VOH1016AB-VT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3780 / $0.4802 | Buy Now |
DISTI #
78-VOH1016AB-VT
|
Mouser Electronics | High Speed Optocouplers 1MBps Schmitt-Trigr SMD-6, VDE RoHS: Compliant | 647 |
|
$0.3590 / $1.1200 | Buy Now |
|
Future Electronics | VOH1016 Series 5000 Vrms 16 V 1 MBd SMT High Isolation High Speed Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3450 / $0.3800 | Buy Now |
DISTI #
VOH1016AB-VT
|
TTI | High Speed Optocouplers 1MBps Schmitt-Trigr SMD-6, VDE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3510 / $0.3820 | Buy Now |
DISTI #
VOH1016AB-VT
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin DIP SMD T/R - Tape and Reel (Alt: VOH1016AB-VT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3780 / $0.4802 | Buy Now |
DISTI #
VOH1016AB-VT
|
TME | Optocoupler, SMD, Ch: 1, OUT: Schmitt trigger, 5kV, SMD6, 10kV/μs Min Qty: 1 | 299 |
|
$0.4390 / $0.8810 | Buy Now |
DISTI #
VOH1016AB-VT
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin DIP SMD T/R - Tape and Reel (Alt: VOH1016AB-VT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3780 / $0.4802 | Buy Now |
DISTI #
VOH1016AB-VT
|
Avnet Asia | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin DIP SMD T/R (Alt: VOH1016AB-VT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VOH1016AB-VT
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin DIP SMD T/R (Alt: VOH1016AB-VT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOH1016AB-VT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOH1016AB-VT
Vishay Intertechnologies
Trigger Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-11-27 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOGIC COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT OPTOCOUPLER |