-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8089
|
Newark | Mosfet Relay, Spst-No, 0.14A, 400V, Dip, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:400V, Load Current:140Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Vishay VOR1142A6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $2.1100 | Buy Now |
DISTI #
VOR1142A6
|
Avnet Americas | Relay SSR 0.27mA 1.5V DC-IN 270mA 400V AC/DC-OUT 6-Pin DIP Tube - Rail/Tube (Alt: VOR1142A6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.1286 / $1.4337 | Buy Now |
DISTI #
78-VOR1142A6
|
Mouser Electronics | Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl RoHS: Compliant | 1947 |
|
$1.1300 / $2.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$1.1000 | Buy Now |
DISTI #
VOR1142A6
|
TTI | Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.1000 / $1.1200 | Buy Now |
DISTI #
VOR1142A6
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 140mA, 22Ω, DIP6 Min Qty: 2000 | 0 |
|
$1.3800 | RFQ |
DISTI #
VOR1142A6
|
EBV Elektronik | Relay SSR 0.27mA 1.5V DC-IN 270mA 400V AC/DC-OUT 6-Pin DIP Tube (Alt: VOR1142A6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOR1142A6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOR1142A6
Vishay Intertechnologies
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Type | AC | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.14 A | |
On-state Resistance-Max | 27 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | Transistor | |
Packing Method | TUBE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for VOR1142A6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOR1142A6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VOR1142B6 | Transistor Output SSR, | Vishay Intertechnologies | VOR1142A6 vs VOR1142B6 |