-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ1386
|
Newark | Mosfet Relay, Spst-No, 0.14A, 400V, Smd, Contact Configuration:Spst-No, Load Current:140Ma, Relay Terminals:Solder, Load Voltage Max:400V, On State Resistance Max:27Ohm, Isolation Voltage:5.3Kv, Forward Current If:50Ma, Product Rohs Compliant: Yes |Vishay VOR1142B4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$0.8580 | Buy Now |
DISTI #
VOR1142B4
|
Avnet Americas | Relay SSR 0.25mA 1.5V DC-IN 140mA 400V AC/DC-OUT 4-Pin SMD Tube - Tape and Reel (Alt: VOR1142B4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9450 / $1.2005 | Buy Now |
DISTI #
69AJ1386
|
Avnet Americas | Relay SSR 0.25mA 1.5V DC-IN 140mA 400V AC/DC-OUT 4-Pin SMD Tube - Bulk (Alt: 69AJ1386) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 4 Days Container: Bulk | 53 Partner Stock |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
60AC3944
|
Avnet Americas | Relay SSR 0.25mA 1.5V DC-IN 140mA 400V AC/DC-OUT 4-Pin SMD Tube - Product that comes on tape, but is not reeled (Alt: 60AC3944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
78-VOR1142B4
|
Mouser Electronics | Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA S Ch RoHS: Compliant | 5593 |
|
$0.9310 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.9220 | Buy Now |
DISTI #
VOR1142B4
|
TTI | Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA S Ch RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.9300 / $1.2700 | Buy Now |
DISTI #
VOR1142B4
|
Avnet Americas | Relay SSR 0.25mA 1.5V DC-IN 140mA 400V AC/DC-OUT 4-Pin SMD Tube - Tape and Reel (Alt: VOR1142B4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9450 / $1.2005 | Buy Now |
DISTI #
69AJ1386
|
Avnet Americas | Relay SSR 0.25mA 1.5V DC-IN 140mA 400V AC/DC-OUT 4-Pin SMD Tube - Bulk (Alt: 69AJ1386) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 4 Days Container: Bulk | 53 Partner Stock |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
60AC3944
|
Avnet Americas | Relay SSR 0.25mA 1.5V DC-IN 140mA 400V AC/DC-OUT 4-Pin SMD Tube - Product that comes on tape, but is not reeled (Alt: 60AC3944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$1.3200 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOR1142B4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOR1142B4
Vishay Intertechnologies
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 43 Weeks, 4 Days | |
Date Of Intro | 2016-07-19 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Type | AC | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.14 A | |
On-state Resistance-Max | 27 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | Transistor | |
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |