-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8095
|
Newark | Mosfet Relay, Spst-No, 0.1A, 400V, Th, Contact Configuration:Spst-No, Spst-No, Load Current:100Ma, Relay Terminals:Through Hole, Load Voltage Max:400V, On State Resistance Max:27Ohm, Isolation Voltage:5.3Kv, Forward Current If:50Ma, Rohs Compliant: Yes |Vishay VOR2142A8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1107 |
|
$3.1700 / $6.3000 | Buy Now |
DISTI #
VOR2142A8
|
Avnet Americas | Dual Channel, FormA, 400V, 140mA, Solid State Relay, SMD - Tape and Reel (Alt: VOR2142A8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.8350 / $3.6015 | Buy Now |
DISTI #
59AC8095
|
Avnet Americas | Dual Channel, FormA, 400V, 140mA, Solid State Relay, SMD - Product that comes on tape, but is not reeled (Alt: 59AC8095) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$3.9600 / $5.2900 | Buy Now |
DISTI #
78-VOR2142A8
|
Mouser Electronics | Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch RoHS: Compliant | 2217 |
|
$2.9400 / $5.0900 | Buy Now |
|
Future Electronics | VOR1142 Series 140 mA 400 V SPST Through Hole Solid-State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$2.5800 | Buy Now |
DISTI #
VOR2142A8
|
TTI | Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.6300 | Buy Now |
DISTI #
VOR2142A8
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 100mA, 22Ω, DIP8 Min Qty: 2000 | 0 |
|
$3.3000 | RFQ |
DISTI #
VOR2142A8
|
EBV Elektronik | Dual Channel, FormA, 400V, 140mA, Solid State Relay, SMD (Alt: VOR2142A8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOR2142A8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOR2142A8
Vishay Intertechnologies
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.00025 A | |
Control Voltage | 1.4 V | |
Forward Current-Max | 0.002 A | |
Input Type | DC | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-state Resistance-Max | 27 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.55 mm | |
Overall Length | 10.16 mm | |
Packing Method | TUBE | |
Surface Mount | NO |