Part Details for VP1NT-B3399-XX1XX-XBB1 by Carling Technologies
Overview of VP1NT-B3399-XX1XX-XBB1 by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP1NT-B3399-XX1XX-XBB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71859078
|
RS | Indicator Illuminated Contura VP-Series | Carling Technologies VP1NT-B3399-XX1XX-XBB1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$29.0500 / $31.5700 | Buy Now |
Part Details for VP1NT-B3399-XX1XX-XBB1
VP1NT-B3399-XX1XX-XBB1 CAD Models
VP1NT-B3399-XX1XX-XBB1 Part Data Attributes
|
VP1NT-B3399-XX1XX-XBB1
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VP1NT-B3399-XX1XX-XBB1
Carling Technologies
Rocker Switch, Rocker Actuator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1500VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Switch Type | ROCKER SWITCH |