Part Details for VP2-0216 by Cooper Industries
Overview of VP2-0216 by Cooper Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP2-0216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 315 |
|
$1.6990 / $4.1440 | Buy Now |
|
Bristol Electronics | 15900 |
|
RFQ | ||
|
Quest Components | VP2-0216 | 12720 |
|
$2.4750 / $4.9500 | Buy Now |
|
Quest Components | VP2-0216 | 26 |
|
$2.7750 / $5.5500 | Buy Now |
Part Details for VP2-0216
VP2-0216 CAD Models
VP2-0216 Part Data Attributes:
|
VP2-0216
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
VP2-0216
Cooper Industries
General Purpose Inductor, 10.6uH, 20%, 6 Element, SMD
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5136 | |
Construction | Rectangular | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 10.6 µH | |
Inductor Application | COMMON MODE CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.2 mm | |
Package Length | 12.9 mm | |
Package Style | SMT | |
Package Width | 9.2 mm | |
Rated Current-Max | 1.26 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | USER CONFIGURABLE AS TRANSFORMER | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Tolerance | 20% |