Part Details for VP20GE by Andeen-Hagerling Inc
Overview of VP20GE by Andeen-Hagerling Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP20GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VP20GE
|
TME | Enclosure: multipurpose, X: 250mm, Y: 350mm, Z: 160mm, vector, IP65 Min Qty: 1 | 1 |
|
$65.1600 / $77.6900 | Buy Now |