-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4215
|
Newark | Varistor, Aec-Q200, 775V, Mlv, 1210, Voltage Rating Vac:300V, Voltage Rating V Dc:385V, Product Range:Vp Series, Clamping Voltage Vc Max:775V, Varistor Case Style:1210 [3225 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Rohs Compliant: Yes |Kemet VP3225K401R300 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11780 |
|
$0.3550 / $0.7320 | Buy Now |
DISTI #
399-17697-1-ND
|
DigiKey | VARISTOR 470V 400A 2SMD JLEAD Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12442 In Stock |
|
$0.2666 / $0.8000 | Buy Now |
DISTI #
VP3225K401R300
|
Avnet Americas | Varistor 385VDC/300VAC 70pF 5A 470V 3225 SMD T/R - Tape and Reel (Alt: VP3225K401R300) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3168 / $0.3590 | Buy Now |
DISTI #
80-VP3225K401R300
|
Mouser Electronics | Varistors 385V 400A 3225 RoHS: Compliant | 12499 |
|
$0.2660 / $0.8000 | Buy Now |
DISTI #
70959027
|
RS | VP Series Plastic Encapsulated SMD Varistor 85 oC 3225 400A 385Vdc | KEMET VP3225K401R300 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3230 / $0.3590 | RFQ |
DISTI #
VP3225K401R300
|
TTI | Varistors 385V 400A 3225 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2630 / $0.2740 | Buy Now |
DISTI #
VP3225K401R300
|
Avnet Abacus | Varistor 385VDC/300VAC 70pF 5A 470V 3225 SMD T/R - Tape and Reel (Alt: VP3225K401R300) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VP3225K401R300
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VP3225K401R300
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 15 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 10% | |
Working Voltage | 385 V |