Part Details for VP40BA330JB by Vishay Vitramon
Overview of VP40BA330JB by Vishay Vitramon
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VP40BA330JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 7941 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 7000 |
|
RFQ |
Part Details for VP40BA330JB
VP40BA330JB CAD Models
VP40BA330JB Part Data Attributes
|
VP40BA330JB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VP40BA330JB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | VP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for VP40BA330JB
This table gives cross-reference parts and alternative options found for VP40BA330JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VP40BA330JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VP40BA330JBT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Vitramon | VP40BA330JB vs VP40BA330JBT |