Part Details for VPC205 by Carlo Gavazzi Holding AG
Overview of VPC205 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VPC205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1256
|
Newark | Sensors, Level, Operating Pressure Max:-, Sensor Body Material:-, Output Current:-, Product Range:-, Body Material:Polyvinyl Chloride Rohs Compliant: Yes |Carlo Gavazzi VPC205 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.0200 / $207.1000 | Buy Now |
DISTI #
1864-2222-ND
|
DigiKey | SENSOR LEVEL RELAY Min Qty: 1 Lead time: 4 Weeks Container: Box |
6 In Stock |
|
$194.0208 / $218.0000 | Buy Now |
DISTI #
225-VPC205
|
Mouser Electronics | Liquid Level Sensors LVL SNR COND 2 PROBE 0.5IN PVC RoHS: Compliant | 12 |
|
$186.3300 / $203.3800 | Buy Now |
DISTI #
70661685
|
RS | Conductive Sensor Level Probe, 2 Electrodes, 0.5 Inch, PVC, VP Series | Carlo Gavazzi Inc. VPC205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 |
|
$187.4800 / $218.0000 | Buy Now |
|
Onlinecomponents.com | LEVEL PROBE CONDUCTIVE RoHS: Compliant |
11 In Stock |
|
$174.4000 / $193.2400 | Buy Now |
DISTI #
51533582
|
Verical | VPC205 Min Qty: 1 Package Multiple: 1 Date Code: 1810 | Americas - 10 |
|
$206.4896 / $238.2737 | Buy Now |
DISTI #
VPC205
|
TME | Sensor for fluid level controllers, IP67, Thread: 1/2", Mat: PVC Min Qty: 1 | 0 |
|
$64.6400 / $74.5800 | RFQ |
|
Master Electronics | LEVEL PROBE CONDUCTIVE RoHS: Compliant |
11 In Stock |
|
$174.4000 / $193.2400 | Buy Now |