Part Details for VPF406M3R8 by Illinois Capacitor Inc
Overview of VPF406M3R8 by Illinois Capacitor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPF406M3R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hybrid LIC Supercapacitor - 40uF ±20% - 3.8WVDC - +85°C RoHS: Compliant | 0 |
|
$2.4900 / $3.7900 | Buy Now |
DISTI #
VPF406M3R8
|
Richardson RFPD | LITHIUM-ION CAPACITOR/HYBRID SUPERCAPACITOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.5400 | Buy Now |