Part Details for VPL20-2500 by Triad Magnetics
Overview of VPL20-2500 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for VPL20-2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5487
|
Newark | Power Transformer, Chassis Mount Transformer Type:Split Bobbin, Secondary Voltages:2 X 10V, Power Rating:50Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:5A, Isolation Voltage:3.5Kv Rohs Compliant: Yes |Triad Magnetics VPL20-2500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9500 / $28.1900 | Buy Now |
DISTI #
237-1644-ND
|
DigiKey | PWR XFMR LAMINATED 50.0VA CHAS Min Qty: 1 Lead time: 23 Weeks Container: Box |
12 In Stock |
|
$15.8000 / $19.1200 | Buy Now |
DISTI #
553-VPL20-2500
|
Mouser Electronics | Power Transformers POWER XFMR 20Vct@2.5A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant | 0 |
|
$15.8000 / $19.1200 | Order Now |
DISTI #
70218218
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 10/20VAC, UL | Triad Magnetics VPL20-2500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7800 / $19.1200 | RFQ |
|
Future Electronics | POWER XFMR 20Vct@2.5A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$19.3400 / $19.9200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 3500VAC 50VA 8Term. Wire Lead Flange Mount | 75 Factory Stock |
|
$16.8100 / $22.2500 | Buy Now |
|
Master Electronics | Power Transformer 3500VAC 50VA 8Term. Wire Lead Flange Mount | 75 Factory Stock |
|
$16.8100 / $22.2500 | Buy Now |
|
Neutron USA | Power Transformers 20VCT@2.5A 10V@5A 50VA | 50 |
|
$81.6300 | Buy Now |
Part Details for VPL20-2500
VPL20-2500 CAD Models
VPL20-2500 Part Data Attributes
|
VPL20-2500
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPL20-2500
Triad Magnetics
Power Transformer, 50VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, TUV | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 65.07 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 3500 V | |
Length | 101.6 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 5 A | |
Output Current 2 | 5 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 50 VA | |
Width | 57.15 mm |