Part Details for VPL26-1800 by Triad Magnetics
Overview of VPL26-1800 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for VPL26-1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1654-ND
|
DigiKey | PWR XFMR LAMINATED 50.0VA CHAS Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$19.1200 | Buy Now |
DISTI #
553-VPL26-1800
|
Mouser Electronics | Power Transformers POWER XFMR 26.8Vct@1.866A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant | 0 |
|
$18.8500 / $19.1200 | Order Now |
DISTI #
71532557
|
RS | POWER XFMR 26.8Vct@1.866A UL/cUL/TUV CHASSIS MOUNT | Triad Magnetics VPL26-1800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4300 / $19.1500 | RFQ |
|
Future Electronics | POWER XFMR 26.8Vct@1.866A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$17.8200 / $18.3500 | Buy Now |
|
Onlinecomponents.com | Power Transformer 3500VAC 25VA 6Term. Wire Lead Flange Mount |
11 In Stock 315 Factory Stock |
|
$18.8200 / $31.8600 | Buy Now |
|
Master Electronics | Power Transformer 3500VAC 25VA 6Term. Wire Lead Flange Mount |
11 In Stock 315 Factory Stock |
|
$18.8200 / $31.8600 | Buy Now |
|
Neutron USA | Power Transformers 26.8Vct@1.866A CHASSIS MOUNT | 11 |
|
$73.4600 | Buy Now |
Part Details for VPL26-1800
VPL26-1800 CAD Models
VPL26-1800 Part Data Attributes
|
VPL26-1800
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPL26-1800
Triad Magnetics
Power Transformer, 25VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Approvals | CE, TUV | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 65.07 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 3500 V | |
Length | 101.6 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1.866 A | |
Output Voltage 1 | 26.8 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 25 VA | |
Width | 57.15 mm |