Part Details for VPL26-190 by Triad Magnetics
Overview of VPL26-190 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for VPL26-190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1655-ND
|
DigiKey | PWR XFMR LAMINATED 5.0VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$10.5900 | Buy Now |
DISTI #
553-VPL26-190
|
Mouser Electronics | Power Transformers POWER XFMR 26.8Vct@0.19A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant | 0 |
|
$8.7900 / $9.5700 | Order Now |
DISTI #
71532558
|
RS | POWER XFMR 26.8Vct@0.19A UL/cUL/TUV CHASSIS MOUNT | Triad Magnetics VPL26-190 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7400 / $10.5900 | RFQ |
|
Future Electronics | POWER XFMR 26.8Vct@0.19A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Box | 0Box |
|
$10.3900 / $10.5100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 3500VAC 5VA 8 Terminal Wire Lead Flange Mount |
3 In Stock 410 Factory Stock |
|
$7.0200 / $10.0400 | Buy Now |
|
Master Electronics | Power Transformer 3500VAC 5VA 8 Terminal Wire Lead Flange Mount |
3 In Stock 410 Factory Stock |
|
$7.0200 / $10.0400 | Buy Now |
|
Neutron USA | Power Transformers 26.8Vct@0.19A CHASSIS MOUNT | 0 |
|
$59.6900 | Buy Now |
Part Details for VPL26-190
VPL26-190 CAD Models
VPL26-190 Part Data Attributes
|
VPL26-190
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPL26-190
Triad Magnetics
Power Transformer, 5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, TUV | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.5 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 3500 V | |
Length | 60.32 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1 A | |
Output Current 2 | 1 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 5 VA | |
Width | 36.5 mm |