Part Details for VPM36-1390 by Triad Magnetics
Overview of VPM36-1390 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for VPM36-1390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5096
|
Newark | Toroidal Transformer, Medical, 50Va, Power Rating:50Va, Secondary Voltages:2 X 18V, Winding Type:Multi Primary, Dual Secondary, Toroid Center:Potted, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Height:38Mm Rohs Compliant: Yes |Triad Magnetics VPM36-1390 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.0000 / $65.8600 | Buy Now |
DISTI #
237-2034-ND
|
DigiKey | PWR XFMR TOROIDAL 50VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
4 In Stock |
|
$41.1000 / $43.8900 | Buy Now |
DISTI #
553-VPM36-1390
|
Mouser Electronics | Power Transformers MEDICAL GRADE PWR TOROID 36.0VCT@1.39A UL/CE TOROIDAL MOUNT RoHS: Compliant | 14 |
|
$41.1000 / $43.8700 | Buy Now |
DISTI #
70736885
|
RS | Transformer, medical grade, toroid, 50VA, 100-240VAC, 36V@1.39A/18V@2.78A | Triad Magnetics VPM36-1390 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$43.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 56 Factory Stock |
|
$43.7200 / $57.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 56 Factory Stock |
|
$43.7200 / $57.8800 | Buy Now |
|
Neutron USA | Power Transformers Toroidal Medical 50VA, 36V@1.39A | 50 |
|
$164.5900 | Buy Now |
Part Details for VPM36-1390
VPM36-1390 CAD Models
VPM36-1390 Part Data Attributes
|
VPM36-1390
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPM36-1390
Triad Magnetics
XFRMR 50VA MED GRADE CHASS MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 92 mm | |
Input Voltage-Nom | 100/120/220/240 V | |
Isolation Voltage | 4000 V | |
Length | 38 mm | |
Mounting Feature | STUD MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2.78 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | DUAL 100/120/220/240V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 50 VA |