Part Details for VPP28-2000 by MAGNETEK Inc
Overview of VPP28-2000 by MAGNETEK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPP28-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | POWER TRANSFORMER, 56 VA | 1 |
|
$16.0000 | Buy Now |
Part Details for VPP28-2000
VPP28-2000 CAD Models
VPP28-2000 Part Data Attributes
|
VPP28-2000
MAGNETEK Inc
Buy Now
Datasheet
|
Compare Parts:
VPP28-2000
MAGNETEK Inc
Power Transformer, 56VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAGNETEK INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA; TUV/VDE | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 56 VA |