Part Details for VPS1000-1015 by Bel Power Solutions
Overview of VPS1000-1015 by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPS1000-1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
242-VPS1000-1015
|
Mouser Electronics | Rack Mount Power Supplies POWER SUPPLY VPS1000-1015 RoHS: Compliant | 0 |
|
$351.2800 | Order Now |
DISTI #
73545335
|
RS | Power Supply, AC-DC, 1000W, 15V, Enclosed, w/Fan, VPS1000 Series | Bel Power Solutions VPS1000-1015 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$516.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$287.3500 / $807.8400 | Buy Now |
DISTI #
000000000005844333
|
Sager | Rack Mount Power Supplies POWER SUPPLY VPS1000-1015 Min Qty: 1 | 0 |
|
$336.6000 / $673.2000 | Buy Now |
Part Details for VPS1000-1015
VPS1000-1015 CAD Models
VPS1000-1015 Part Data Attributes:
|
VPS1000-1015
Bel Power Solutions
Buy Now
|
Compare Parts:
VPS1000-1015
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |