Part Details for VPS1000-1024-R by Bel Fuse
Overview of VPS1000-1024-R by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPS1000-1024-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VPS1000-1024-R
|
Avnet Americas | AC/DC Power Supply 1-OUT 24V 41.67A 1000W Chassis Mount - Bulk (Alt: VPS1000-1024-R) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Container: Bulk | 0 |
|
$280.7856 / $350.9820 | Buy Now |
DISTI #
VPS1000-1024-R
|
Avnet Americas | AC/DC Power Supply 1-OUT 24V 41.67A 1000W Chassis Mount - Bulk (Alt: VPS1000-1024-R) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Container: Bulk | 0 |
|
$280.7856 / $350.9820 | Buy Now |