Part Details for VPS1000-1058 by EOS POWER INDIA Pvt
Overview of VPS1000-1058 by EOS POWER INDIA Pvt
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPS1000-1058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-VPS1000-1058-ND
|
DigiKey | AC/DC CONVERTER 58V 1000W Min Qty: 24 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$339.9658 | Buy Now |
|
Onlinecomponents.com | DC Power Supply - Industrial - 1000W - 58V@17.24A - Fan Cooled - Input 85-264VAC (47-63Hz) - 5"x9.51"x1.61" RoHS: Compliant | 0 |
|
$286.7400 / $785.4000 | Buy Now |