Part Details for VPS20-4000 by Triad Magnetics
Overview of VPS20-4000 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPS20-4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9227
|
Newark | Power Transformer, Chassis Mount Transformer Type:Dual Bobbin, Secondary Voltages:2 X 10V, Power Rating:80Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:8A, Isolation Voltage:4Kv Rohs Compliant: Yes |Triad Magnetics VPS20-4000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9600 / $34.4800 | Buy Now |
DISTI #
237-1266-ND
|
DigiKey | PWR XFMR LAMINATED 80VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
121 In Stock |
|
$19.3250 / $23.3900 | Buy Now |
DISTI #
553-VPS20-4000
|
Mouser Electronics | Power Transformers POWER XFMR 20.0Vct@4.0A UL/CSA/VDE CHASSIS MOUNT/VPS20-4000 RoHS: Compliant | 52 |
|
$19.3200 / $23.3900 | Buy Now |
DISTI #
70218341
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 10/20VAC, +30C | Triad Magnetics VPS20-4000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7500 / $23.3900 | RFQ |
|
Future Electronics | POWER XFMR 20.0Vct@4.0A UL/CSA/VDE CHASSIS MOUNT/ RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks Container: Box | 0Box |
|
$19.9800 / $20.5600 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 80VA 12Term. Quick Connect Flange Mount |
94 In Stock 416 Factory Stock |
|
$18.7500 / $27.7800 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 80VA 12Term. Quick Connect Flange Mount |
94 In Stock 416 Factory Stock |
|
$18.7500 / $27.7800 | Buy Now |
|
Neutron USA | Power Transformers XFMR 20v 4A | 50 |
|
$97.0600 | Buy Now |
Part Details for VPS20-4000
VPS20-4000 CAD Models
VPS20-4000 Part Data Attributes:
|
VPS20-4000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPS20-4000
Triad Magnetics
Split Bobbin Power Transformer, 80VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CSA, CUL, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 76.2 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 63.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 8 A | |
Output Current 2 | 8 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 80 VA | |
Width | 58.72 mm |