Part Details for VPS20-8800 by Triad Magnetics
Overview of VPS20-8800 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VPS20-8800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9229
|
Newark | Power Transformer, Chassis Mount Transformer Type:Dual Bobbin, Secondary Voltages:2 X 10V, Power Rating:175Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:17.6A, Isolation Voltage:4Kv Rohs Compliant: Yes |Triad Magnetics VPS20-8800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9300 / $59.5700 | Buy Now |
DISTI #
237-1268-ND
|
DigiKey | PWR XFMR LAMINATED 175VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
33 In Stock |
|
$33.3876 / $35.6600 | Buy Now |
DISTI #
553-VPS20-8800
|
Mouser Electronics | Power Transformers POWER XFMR 20.0Vct@8.80A UL/CSA/VDE CHASSIS MOUNT/VPS20-8800 RoHS: Compliant | 0 |
|
$33.3800 / $35.6600 | Order Now |
DISTI #
70218342
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 10/20VAC, +30C | Triad Magnetics VPS20-8800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$33.5200 / $35.6500 | RFQ |
|
Future Electronics | POWER XFMR 20.0Vct@8.80A UL/CSA/VDE CHASSIS MOUNT/ RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks Container: Box | 0Box |
|
$34.5100 / $35.4100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 175VA 12Term. Quick Connect Flange Mount RoHS: Compliant |
29 In Stock 221 Factory Stock |
|
$32.4100 / $41.6200 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 175VA 12Term. Quick Connect Flange Mount RoHS: Compliant |
29 In Stock 221 Factory Stock |
|
$32.4100 / $41.6200 | Buy Now |
|
Neutron USA | Power Transformers 175VA 20V CT @ 8.8A Chassis Mount | 50 |
|
$131.4200 | Buy Now |
Part Details for VPS20-8800
VPS20-8800 CAD Models
VPS20-8800 Part Data Attributes
|
VPS20-8800
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPS20-8800
Triad Magnetics
Split Bobbin Power Transformer, 175VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CSA, CUL, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 85.72 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 79.38 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 17.6 A | |
Output Current 2 | 17.6 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 175 VA | |
Width | 71.42 mm |