Part Details for VPS36-700 by Triad Magnetics
Overview of VPS36-700 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for VPS36-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F8778
|
Newark | Power Transformer, Chassis Mount Transformer Type:Dual Bobbin, Secondary Voltages:2 X 18V, Power Rating:25Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:1.4A, Isolation Voltage:4Kv Rohs Compliant: Yes |Triad Magnetics VPS36-700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3600 / $17.1000 | Buy Now |
DISTI #
237-1288-ND
|
DigiKey | PWR XFMR LAMINATED 25VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
258 In Stock |
|
$9.6875 / $14.4800 | Buy Now |
DISTI #
553-VPS36-700
|
Mouser Electronics | Power Transformers POWER XFMR 36.0Vct@0.700A UL/CSA/VDE CHASSIS MOUNT/VPS36-700 RoHS: Compliant | 16 |
|
$9.6800 / $13.8500 | Buy Now |
DISTI #
70218353
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 18/36VAC, +30C | Triad Magnetics VPS36-700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$12.8900 / $14.4800 | Buy Now |
|
Future Electronics | VPS Series 25 VA 1.4 A Dual Bobbin Insulated Chassis Mount Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks Container: Box | 0Box |
|
$10.0200 / $10.3400 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 25VA 10Term. Quick Connect Flange Mount RoHS: Compliant |
1 In Stock 274 Factory Stock |
|
$9.9200 / $14.0800 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 25VA 10Term. Quick Connect Flange Mount RoHS: Compliant |
1 In Stock 274 Factory Stock |
|
$9.9200 / $14.0800 | Buy Now |
|
Neutron USA | Power Transformers 25VA 36VCT at 0.7A 18V at 1.4A CHSMT | 50 |
|
$74.4300 | Buy Now |
Part Details for VPS36-700
VPS36-700 CAD Models
VPS36-700 Part Data Attributes
|
VPS36-700
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPS36-700
Triad Magnetics
Split Bobbin Power Transformer, 25VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CSA, CUL, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 58.72 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 71.42 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.4 A | |
Output Current 2 | 1.4 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 25 VA | |
Width | 49.2 mm |