Part Details for VPT100-10000 by Triad Magnetics
Overview of VPT100-10000 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPT100-10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1359-ND
|
DigiKey | PWR XFMR TOROIDAL 1000VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
3 In Stock |
|
$131.8600 | Buy Now |
DISTI #
553-VPT100-10000
|
Mouser Electronics | Power Transformers POWER XFMR 100.0VCT@10.0A UL/CE TOROIDAL MOUNT RoHS: Compliant | 4 |
|
$150.7000 | Buy Now |
DISTI #
70218113
|
RS | TRANSFORMER, POWER TOROID, 1000VA, 115/230VAC, 100VCT@10.0A, 50V@20A | Triad Magnetics VPT100-10000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.0500 | RFQ |
|
Future Electronics | Power Transformers 100.0V CT @ 10.0A 50V @ 20.0A Parallel RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Bulk | 0Bulk |
|
$136.3000 / $141.5100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 1kVA 8Term. Wire Lead Center Single Hole |
2 In Stock 118 Factory Stock |
|
$137.1400 / $146.1800 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 1kVA 8Term. Wire Lead Center Single Hole |
2 In Stock 118 Factory Stock |
|
$137.1400 / $146.1800 | Buy Now |
Part Details for VPT100-10000
VPT100-10000 CAD Models
VPT100-10000 Part Data Attributes
|
VPT100-10000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPT100-10000
Triad Magnetics
Toroidal Power Transformer, 1000VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.60.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 178 mm | |
Height | 76 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 20 A | |
Output Current 2 | 20 A | |
Output Voltage 1 | 50 V | |
Output Voltage 2 | 50 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 1000 VA |