Part Details for VPT100-25000 by Triad Magnetics
Overview of VPT100-25000 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPT100-25000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R8040
|
Newark | Toroidal Power Transformer, Power Rating:2.5Kva, Secondary Voltages:2 X 50V, Winding Type:Dual Primary, Dual Secondary, Toroid Center:Open, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Outer Diameter:208Mm Rohs Compliant: Yes |Triad Magnetics VPT100-25000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$353.7300 / $430.8300 | Buy Now |
DISTI #
237-1625-ND
|
DigiKey | PWR XFMR TOROIDAL 2500VA CHAS MT Min Qty: 1 Lead time: 19 Weeks Container: Box |
18 In Stock |
|
$283.4400 | Buy Now |
DISTI #
553-VPT100-25000
|
Mouser Electronics | Power Transformers POWER XFMR 100.0VCT@25.0A UL/CE TOROIDAL MOUNT RoHS: Compliant | 0 |
|
$283.4300 | Order Now |
DISTI #
70218115
|
RS | TRANSFORMER, POWER TOROID, 2500VA, 115/230VAC, 100VCT@25A, 50V@50A | Triad Magnetics VPT100-25000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$314.2400 | Buy Now |
|
Future Electronics | VPT100 Series Dual 115/230 V 25 A Chassis Mount Toroidal Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$292.9700 / $307.6100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 2.5kVA 8Term. Wire Lead Center Single Hole |
7 In Stock 22 Factory Stock |
|
$284.8800 / $314.3300 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 2.5kVA 8Term. Wire Lead Center Single Hole |
7 In Stock 22 Factory Stock |
|
$284.8800 / $314.3300 | Buy Now |
Part Details for VPT100-25000
VPT100-25000 CAD Models
VPT100-25000 Part Data Attributes
|
VPT100-25000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPT100-25000
Triad Magnetics
Toroidal Power Transformer, 2500VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 210 mm | |
Height | 120 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 50 A | |
Output Current 2 | 50 A | |
Output Voltage 1 | 50 V | |
Output Voltage 2 | 50 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 2500 VA |