-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toroidal Power Transformer, 1000VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R8058
|
Newark | Toroidal Power Transformer, Power Rating:1Kva, Secondary Voltages:2 X 115V, Winding Type:Dual Primary, Dual Secondary, Toroid Center:Open, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Outer Diameter:175Mm Rohs Compliant: Yes |Triad Magnetics VPT230-4350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.1500 | Buy Now |
DISTI #
237-1360-ND
|
DigiKey | PWR XFMR TOROIDAL 1000VA CHAS MT Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$131.8600 | Buy Now |
DISTI #
553-VPT230-4350
|
Mouser Electronics | Power Transformers POWER XFMR 230.0VCT@4.35A UL/CE TOROIDAL MOUNT RoHS: Compliant | 0 |
|
$131.8600 | Order Now |
DISTI #
70218114
|
RS | TRANSFORMER, POWER TOROID, 1000VA, 115/230VAC, 230VCT@4.35A, 115V@8.7A | Triad Magnetics VPT230-4350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$149.1600 | RFQ |
|
Future Electronics | VPT Series 1000 VA 8.7 A Dual Bobbin Insulated Chassis Mount Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Box | 0Box |
|
$136.3000 / $141.5100 | Buy Now |
|
Onlinecomponents.com | POWER XFMR 230.0VCT@4.35A UL/CE TOROIDAL MOUNT |
15 On Order |
|
$136.6700 / $155.1300 | Buy Now |
DISTI #
1785736
|
element14 Asia-Pacific | TOROIDAL POWER TRANSFORMER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$140.1559 | Buy Now |
DISTI #
1785736
|
Farnell | TOROIDAL POWER TRANSFORMER RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 2 Days Container: Each | 0 |
|
$226.5016 / $234.1879 | Buy Now |
|
Master Electronics | POWER XFMR 230.0VCT@4.35A UL/CE TOROIDAL MOUNT |
15 On Order |
|
$136.6700 / $155.1300 | Buy Now |
|
Neutron USA | Power Transformers 230.0V CT @ 4.35A 115V @ 8.7A Parallel | 0 |
|
$350.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VPT230-4350
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPT230-4350
Triad Magnetics
Toroidal Power Transformer, 1000VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.60.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 178 mm | |
Height | 76 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 8.7 A | |
Output Current 2 | 8.7 A | |
Output Voltage 1 | 115 V | |
Output Voltage 2 | 115 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 1000 VA |