Part Details for VPT30-2815D by VPT Inc
Overview of VPT30-2815D by VPT Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Price & Stock for VPT30-2815D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 30W, HYBRID | 2 |
|
$420.0000 / $450.0000 | Buy Now |
Part Details for VPT30-2815D
VPT30-2815D CAD Models
VPT30-2815D Part Data Attributes:
|
VPT30-2815D
VPT Inc
Buy Now
Datasheet
|
Compare Parts:
VPT30-2815D
VPT Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 15.38 V | |
Output Voltage-Min | 14.62 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,8LEAD,1.7 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |