Part Details for VQJ69595B-92FAK by Laird Connectivity Inc
Overview of VQJ69595B-92FAK by Laird Connectivity Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VQJ69595B-92FAK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9204
|
Newark | Antenna, 4.9-5.9Ghz, 5Dbi, 5W Rohs Compliant: Yes |Laird External Antennas VQJ69595B-92FAK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$112.0300 / $138.8100 | Buy Now |
DISTI #
VQJ69595B-92FAK
|
Avnet Americas | Antenna Under-Dash 4-Port LTE/WiFi/GNSS Right Hand Circular 960MHz/2620MHz/2700MHz/2500MHz/5900MHz 5dBi - Boxed Product (Development Kits) (Alt: VQJ69595B-92FAK) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$77.9449 / $93.7981 | Buy Now |
DISTI #
73554961
|
RS | VEHL, L BRACKET MIMO, TRIGGER,4 PORT, FAKRA, GPS | Laird External Antennas VQJ69595B-92FAK RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$100.5400 | RFQ |
|
Onlinecomponents.com | VEHL,L BRACKET MIMO | 0 |
|
$54.8400 / $99.1900 | Buy Now |
DISTI #
VQJ69595B-92FAK
|
Avnet Americas | Antenna Under-Dash 4-Port LTE/WiFi/GNSS Right Hand Circular 960MHz/2620MHz/2700MHz/2500MHz/5900MHz 5dBi - Boxed Product (Development Kits) (Alt: VQJ69595B-92FAK) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$77.9449 / $93.7981 | Buy Now |
DISTI #
4070671
|
element14 Asia-Pacific | ANTENNA, 4.9-5.9GHZ, 5DBI, 5W RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$110.8258 | Buy Now |
DISTI #
4070671
|
Farnell | ANTENNA, 4.9-5.9GHZ, 5DBI, 5W RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 3 Days Container: Each | 6 |
|
$95.9003 / $106.8124 | Buy Now |
|
Master Electronics | VEHL,L BRACKET MIMO | 0 |
|
$54.8400 / $99.1900 | Buy Now |