Part Details for VR15AT18A650R by Kyocera AVX Components
Overview of VR15AT18A650R by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for VR15AT18A650R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-6618-ND
|
DigiKey | VARISTOR 41V 30A RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2845 / $0.7900 | Buy Now |
DISTI #
VR15AT18A650R
|
Avnet Americas | 150C RATED AUTOMOTIVE RADIAL LEADED VARISTOR - Bulk (Alt: VR15AT18A650R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70225795
|
RS | AT Series Metal Oxide Varistor 90pF, Clamping 67V, Varistor 41V | AVX VR15AT18A650R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3230 / $0.3790 | RFQ |
DISTI #
VR15AT18A650R
|
Avnet Americas | 150C RATED AUTOMOTIVE RADIAL LEADED VARISTOR - Bulk (Alt: VR15AT18A650R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
VR15AT18A650R
|
Avnet Americas | 150C RATED AUTOMOTIVE RADIAL LEADED VARISTOR - Bulk (Alt: VR15AT18A650R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2343191
|
Farnell | VARISTOR, 41V, 67V, RAD RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4836 | Buy Now |
Part Details for VR15AT18A650R
VR15AT18A650R CAD Models
VR15AT18A650R Part Data Attributes
|
VR15AT18A650R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VR15AT18A650R
Kyocera AVX Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.81 mm | |
Package Length | 4.32 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.002 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |