-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7366
|
Newark | Dc-Dc Converter, 3.3V, 2A Rohs Compliant: Yes |Xp Power VR20S3V3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$7.3700 / $8.6200 | Buy Now |
DISTI #
76AH2172
|
Newark | Dc-Dc Converter, 3.3V, 2A, Power Supply Approvals:-, No. Of Outputs:1 Output, Output Power Max:6.6W, Output Current Max:2A, Product Range:Vr20 Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:6V Rohs Compliant: Yes |Xp Power VR20S3V3 Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $4.2800 | Buy Now |
DISTI #
1470-VR20S3V3-ND
|
DigiKey | DC DC CONVERTER 3.3V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
152 In Stock |
|
$3.9900 / $4.7500 | Buy Now |
DISTI #
209-VR20S3V3
|
Mouser Electronics | Non-Isolated DC/DC Converters DC-DC Switching regulater, 2A, SIP RoHS: Compliant | 536 |
|
$3.9900 / $4.7500 | Buy Now |
DISTI #
72064338
|
RS | DC-DC Converter, Switching Regulater, 2A, SIP, VR Series | XP Power VR20S3V3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 88 |
|
$5.6100 | Buy Now |
DISTI #
VR20S3V3
|
TME | Converter: DC/DC, Uin: 6÷36V, Uout: 3.3VDC, Iout: 2A, SIP3, 400kHz Min Qty: 1 | 71 |
|
$4.6600 / $5.9000 | Buy Now |
DISTI #
VR20S3V3
|
Avnet Abacus | DC-DC Switching regulater, 2A, SIP (Alt: VR20S3V3) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3525431
|
element14 Asia-Pacific | DC-DC CONVERTER, 3.3V, 2A RoHS: Compliant Min Qty: 1 Container: Each | 63 |
|
$4.2622 / $5.0157 | Buy Now |
DISTI #
3525431
|
Farnell | DC-DC CONVERTER, 3.3V, 2A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 63 |
|
$4.9946 / $5.9483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VR20S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
VR20S3V3
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PSIP-T3 | |
Length | 17.5 mm | |
Line Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 3.432 V | |
Output Voltage-Min | 3.168 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.08 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | SHORT CIRCUIT, OVER LOAD | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 6.6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.02 s | |
Width | 9 mm |