Part Details for VR2351520000G by Amphenol Corporation
Overview of VR2351520000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Price & Stock for VR2351520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VR2351520000G
|
Avnet Americas | VR23515200J0G-508 TB PLU PLU WF DOWN/S - Bulk (Alt: VR2351520000G) RoHS: Compliant Min Qty: 2030 Package Multiple: 35 Container: Bulk | 0 |
|
$2.5890 / $3.0777 | Buy Now |
DISTI #
649-VR23515200J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB PLU PLU WF DOWN/S | 0 |
|
$2.7300 | Order Now |
DISTI #
VR2351520000G
|
Avnet Americas | VR23515200J0G-508 TB PLU PLU WF DOWN/S - Bulk (Alt: VR2351520000G) RoHS: Compliant Min Qty: 2030 Package Multiple: 35 Container: Bulk | 0 |
|
$2.5890 / $3.0777 | Buy Now |
Part Details for VR2351520000G
VR2351520000G CAD Models
VR2351520000G Part Data Attributes:
|
VR2351520000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VR2351520000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 23 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |