-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T7388
|
Newark | Through Hole Resistor, Vr37 Series, 33 Mohm, 500 Mw, 5%, 3500 V, Axial Leaded Rohs Compliant: Yes |Vishay VR37000003305JA100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1838 |
|
$0.2500 / $0.5200 | Buy Now |
DISTI #
VR37000003305JA100
|
Avnet Americas | Resistor, 33 MOhm, ± 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage - Ammo Pack (Alt: VR37000003305JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0748 / $0.0950 | Buy Now |
DISTI #
594-VR37000003305JA1
|
Mouser Electronics | Metal Film Resistors - Through Hole .5w 33Mohms 5% RoHS: Compliant | 8407 |
|
$0.0790 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1064 | Buy Now |
DISTI #
VR37000003305JA100
|
Avnet Americas | Resistor, 33 MOhm, ± 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage - Ammo Pack (Alt: VR37000003305JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0748 / $0.0950 | Buy Now |
DISTI #
VR37000003305JA100
|
TME | Resistor: metal glaze, THT, 33MΩ, 0.5W, ±5%, Ø4x10mm, 200ppm/°C Min Qty: 10 | 2090 |
|
$0.0690 / $0.1150 | Buy Now |
DISTI #
VR37000003305JA100
|
Avnet Americas | Resistor, 33 MOhm, ± 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage - Ammo Pack (Alt: VR37000003305JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0748 / $0.0950 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1485 |
|
RFQ | |
DISTI #
VR37000003305JA100
|
Avnet Abacus | Resistor, 33 MOhm, � 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR37000003305JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 7000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Metal Film Resistors 33M�� 500mW ��200ppm/�� ��5% Plugin,D4xL9mm Through Hole Resistors ROHS | 785 |
|
$0.0868 / $0.1588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VR37000003305JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR37000003305JA100
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 3500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CQC; VDE | |
Resistance | 33000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |