Part Details for VR37000003305JR500 (ALTERNATE: VR37000003305JR500) by Vishay BCcomponents
Overview of VR37000003305JR500 (ALTERNATE: VR37000003305JR500) by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR37000003305JR500 (ALTERNATE: VR37000003305JR500)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70121883
|
RS | Resistor, Metal Film, Res 33 Megohms, Pwr-Rtg 0.5 W, Tol 5%, Axial | BC Components / Vishay VR37000003305JR500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4797 |
|
$0.0500 | Buy Now |